Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4034PX.Copy |
| Order Code | 856204 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4034PX.Copy |
| Order Code | 856204 |
| Technical Datasheet | |
| Battery Voltage | 6V |
| Battery Size Code | V4034PX |
| Battery Technology | Alkaline |
| Battery Capacity | 100mAh |
| External Diameter | 13mm |
| Battery Terminals | Pressure Contact |
| External Height | 25.2mm |
| Weight | 10.4g |
| Battery IEC Code | 4LR44 |
| Battery NEDA Code | - |
| Product Range | - |
Product Overview
The V4034PX is a V4034PX 6V/100mAh Non-rechargeable Battery features an alkaline technology with single cell and pressure contact terminals.
Applications
Portable Devices, Clock & Timing, Imaging, Video & Vision
Technical Specifications
| Battery Voltage | 6V |
|---|---|
| Battery Technology | Alkaline |
| External Diameter | 13mm |
| External Height | 25.2mm |
| Battery IEC Code | 4LR44 |
| Product Range | - |
| Battery Size Code | V4034PX |
|---|---|
| Battery Capacity | 100mAh |
| Battery Terminals | Pressure Contact |
| Weight | 10.4g |
| Battery NEDA Code | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85065090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
