Print Page
V4014
Battery, Industrial, Single Cell, 1.5 V, C, Alkaline, 7.8 Ah, Raised Positive and Flat Negative
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4014Copy |
| Order Code | 3041773 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4014Copy |
| Order Code | 3041773 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | C |
| Battery Technology | Alkaline |
| External Diameter | 26.2mm |
| Battery Capacity | 7.8Ah |
| External Height | 50mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Weight | 69g |
| Battery IEC Code | LR14 |
| Battery NEDA Code | 14A |
| Product Range | - |
Alternatives for V4014
1 Product Found
Product Overview
The V4014 is a C 1.5V/7.8Ah Industrial Non-rechargeable Battery features an alkaline technology with single cell, raised positive and flat negative terminals.
- 5-year Shelf life
- -10 to 50°C Permissible temperature range
Applications
Industrial
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 7.8Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| Battery IEC Code | LR14 |
| Product Range | - |
| Battery Size Code | C |
|---|---|
| External Diameter | 26.2mm |
| External Height | 50mm |
| Weight | 69g |
| Battery NEDA Code | 14A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85068080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .066 |
