Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4003Copy |
| Order Code | 3041750 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4003Copy |
| Order Code | 3041750 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AAA |
| Battery Technology | Alkaline |
| External Diameter | 10.5mm |
| Battery Capacity | 1.2Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 44.5mm |
| Weight | 11g |
| Battery IEC Code | LR03 |
| Battery NEDA Code | 24A |
| Product Range | - |
Alternatives for V4003
3 Products Found
Product Overview
The V4003 is an AAA 1.5V/1.2Ah Non-rechargeable Battery features an alkaline technology with single cell, raised positive and flat negative terminals.
- 5-year Shelf life
- -10 to 50°C Permissible temperature range
Applications
Portable Devices
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 1.2Ah |
| External Height | 44.5mm |
| Battery IEC Code | LR03 |
| Product Range | - |
| Battery Size Code | AAA |
|---|---|
| External Diameter | 10.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Weight | 11g |
| Battery NEDA Code | 24A |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85068080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
