Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | 4003211111.Copy |
| Order Code | 4065325 |
| Product Range | Varta Industrial Pro Alkaline |
| Also Known As | LR03 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | 4003211111.Copy |
| Order Code | 4065325 |
| Product Range | Varta Industrial Pro Alkaline |
| Also Known As | LR03 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AAA |
| Battery Technology | Alkaline |
| Battery Capacity | 1.27Ah |
| External Diameter | 10.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 44.5mm |
| External Width | - |
| Pack Quantity | 10 |
| External Depth | - |
| Battery Type / Size | AAA |
| Weight | 11.4g |
| Battery IEC Code | LR03 |
| Battery NEDA Code | 24A |
| Battery Compliance | - |
| Product Range | Varta Industrial Pro Alkaline |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- Industrial alkaline AAA battery
- Battery voltage is 1.5V
- Battery size code is AAA
- Battery technology is alkaline
- Battery capacity is 1.27Ah
- External diameter is 10.5mm, external height is 44.5mm
- Permissible temperature range is -20°C to 50°C
- Shelf life (coding) is 10 years
- Battery terminal is raised positive and flat negative
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| External Diameter | 10.5mm |
| External Height | 44.5mm |
| Pack Quantity | 10 |
| Battery Type / Size | AAA |
| Battery IEC Code | LR03 |
| Battery Compliance | - |
| SVHC | No SVHC (27-Jun-2024) |
| Battery Size Code | AAA |
|---|---|
| Battery Capacity | 1.27Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| External Width | - |
| External Depth | - |
| Weight | 11.4g |
| Battery NEDA Code | 24A |
| Product Range | Varta Industrial Pro Alkaline |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85061011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0114 |
