Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No3/V40H KM SLFCopy
Order Code854610
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity40mAh
Battery Size Code-
External Diameter12.5mm
Battery TerminalsPCB Pins
External Height16.4mm
Pack Quantity1
Battery Type / Size-
Weight5.4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
40mAh
External Diameter
12.5mm
External Height
16.4mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
5.4g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
