Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | 24223201001.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3923580 |
| Also Known As | V23GAMF, 24223, V23GA |
| Your Part Number | |
| Technical Datasheet |
3,867 total stock globally
Need more?
3,867 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.110 ($2.321) |
| 50+ | $1.920 ($2.112) |
| 100+ | $1.840 ($2.024) |
| 250+ | $1.220 ($1.342) |
Price for:Each
Minimum: 10
Multiple: 10
$21.10 ($23.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | 24223201001.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3923580 |
| Also Known As | V23GAMF, 24223, V23GA |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Size Code | - |
| Battery Technology | Alkaline |
| Battery Capacity | 50mAh |
| External Diameter | 10.3mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 28.5mm |
| Pack Quantity | - |
| Battery Type / Size | - |
| Weight | 7.92g |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
Product Overview
24223201001 is a V 23 GA MF alkaline manganese dioxide battery.
- 12V voltage rating
- Load resistance of 20Kohm
- 50mAh capacity
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Battery Technology | Alkaline |
| External Diameter | 10.3mm |
| External Height | 28.5mm |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| Battery Size Code | - |
|---|---|
| Battery Capacity | 50mAh |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | - |
| Weight | 7.92g |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85061011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00792 |
