Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNILITE
Manufacturer Part NoUK176 + 636329
Order Code2427453
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerUNILITE
Manufacturer Part NoUK176 + 636329
Order Code2427453
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeHand Held
Light SourceCree LED
Lumen Output60lm
Beam Effective Distance84m
Power SourceAA Batteries x 1
Torch Body MaterialAluminium
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Torch Type
Hand Held
Lumen Output
60lm
Power Source
AA Batteries x 1
Product Range
TUK SGACK902S Keystone Coupler
Light Source
Cree LED
Beam Effective Distance
84m
Torch Body Material
Aluminium
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
