Print Page
PAR16E27GN
LAMP, PAR16 E14 GREEN COVER
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNBRANDED |
|---|---|
| Manufacturer Part No | PAR16E27GNCopy |
| Order Code | 1677839 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | UNBRANDED |
|---|---|
| Manufacturer Part No | PAR16E27GNCopy |
| Order Code | 1677839 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Length | - |
| Lamp Base Type | E14 / SES |
| Luminous Flux | - |
| Bulb Diameter | 50mm |
| Supply Voltage | 240V |
| Color Temperature Typ | - |
| Power Rating | 40W |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Length | - |
|---|---|
| Luminous Flux | - |
| Supply Voltage | 240V |
| Power Rating | 40W |
| SVHC | No SVHC (07-Jul-2017) |
| Lamp Base Type | E14 / SES |
|---|---|
| Bulb Diameter | 50mm |
| Color Temperature Typ | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85393190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |