Print Page
IR-66
IR / Infrared Thermometer, -35°C to +230°C, 2 %
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoIR-66Copy
Order Code1426144
Technical Datasheet
Temperature Measuring Range-35°C to +230°C
Accuracy %2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
This pocket size and easy-to-use infrared thermometer is ideal for precise non-contact measurement of surface temperatures. Suitable for monitoring appliances, heating, ventilation & air conditioning systems, food preparation and storage temperatures.
- Easy to use: hold within 2 feet of the area being measured and push the button
- User selectable °C/°F
- Response time less than 1 second
- Large 12mm LCD display for readings and functions
- Automatic data hold
- Set min/max and lock
- Auto power off and low battery indication
- Impact-resistant ABS case
- Contents: Thermometer, carry case, wrist strap & lithium battery
Technical Specifications
Temperature Measuring Range
-35°C to +230°C
Operating Temperature Min
-
Product Range
-
Accuracy %
2%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035