Print Page
HTD-625
Humidity Meter, 0% to 100% Relative Humidity, 2 %, 0.1 °C, 155 mm, 72 mm, 35 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoHTD-625Copy
Order Code1426148
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %2%
Resolution (°C)0.1°C
External Height155mm
External Width72mm
External Depth35mm
Product Range-
SVHCTo Be Advised
Product Overview
- Dual display of humidity and temperature
- Measures temperature in °C or °F
- Impact-resistant ABS case with rubber boot and flip-out desk stand
- Probe with 1.8m coiled cable
- 45mm high intensity backlit LCD with dual display and status indicators
- Sampling rate 2.5 times per second
- Data hold and max/min hold functions
- Auto power off
- Mounting clip on the instrument allows single-handed use
Contents
Carry bag & strap, rubber boot and battery
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
72mm
Product Range
-
Accuracy %
2%
External Height
155mm
External Depth
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25