Print Page
BP00001
Packaging Tape, PP (Polypropylene), Brown, 50 mm x 66 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoBP00001
Order Code135693002
Your Part Number
Technical Datasheet
83 total stock globally
70 more incoming. You can reserve stock now
83 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.600 ($2.860) |
Price for:Each
Minimum: 1
Multiple: 1
$2.60 ($2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoBP00001
Order Code135693002
Technical Datasheet
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Overview
- Polypropylene self adhesive packing tape
- Ideal for sealing parcels, cartons and bags
- Offers superior strength but is lightweight
Technical Specifications
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Roll Length - Metric
66m
Tape Width - Metric
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145