Print Page
BNT600AP-USB
UPS, 600VA, USB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNBRANDED
Manufacturer Part NoBNT600AP-USBCopy
Order Code1197579
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoBNT600AP-USBCopy
Order Code1197579
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)-
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load-
Product RangeTUK SGACK902S Keystone Coupler
Length-
Width-
Height-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
230V
Product Range
TUK SGACK902S Keystone Coupler
Width
-
SVHC
To Be Advised
No. of Outlets
-
Input Voltage AC Max
230V
Backup Time - Full Load
-
Length
-
Height
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.08