Print Page
AVM-318
Anemometer, 0.6m/s to 30m/s, -10 °C, 60 °C, 163 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoAVM-318Copy
Order Code1426152
Technical Datasheet
Air Velocity Range0.6m/s to 30m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Relative Humidity Range-
External Height163mm
External Width45mm
External Depth34mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
A vane thermo-anemometer with a 0.4m flexible gooseneck sensor which measures air velocity and temperature. This easy-to-use velocity thermo-anemometer allows easy access to areas that are hard to reach. Excellent for ventilation surveys, air conditioning, heating and environmental monitoring.
- Measures air velocity in m/s, ft/min, km/h, knots & mph
- Impact-resistant ABS case
- Flexible gooseneck probe adjusts easily to the shape required then remains rigid
- Large 25mm backlit 4 digit LCD display with function indicators
- Simultaneous display of airflow and temperature
- Data hold & max/min hold functions
- Auto off and low battery indicator
Contents
Carry case & battery
Technical Specifications
Air Velocity Range
0.6m/s to 30m/s
Operating Temperature Min
-10°C
Relative Humidity Range
-
External Width
45mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
163mm
External Depth
34mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90158019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3