Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No22-25835Copy
Order Code4153389
Product RangeMulticomp Pro Storage Cases
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-25835Copy
Order Code4153389
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial12.5"
External Height - Metric320mm
External Width - Imperial8.5"
External Width - Metric216mm
External Depth - Imperial16"
External Depth - Metric406mm
Product RangeMulticomp Pro Storage Cases
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
12.5"
External Width - Imperial
8.5"
External Depth - Imperial
16"
Product Range
Multicomp Pro Storage Cases
Case Colour
Black
External Height - Metric
320mm
External Width - Metric
216mm
External Depth - Metric
406mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
