Print Page
1,451 total stock globally
Need more?
1,451 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.520 ($1.672) |
| 10+ | $1.460 ($1.606) |
| 25+ | $1.440 ($1.584) |
| 50+ | $1.420 ($1.562) |
| 100+ | $1.380 ($1.518) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52 ($1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoTD-6.000MCD-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code2100649
Product RangeTD Series
Technical Datasheet
Frequency Nom6MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeTD Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
6MHz
Frequency Stability + / -
25ppm
Product Range
TD Series
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049

