Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MP-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code221335101
Your Part Number
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.420 ($10.362) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.42 ($10.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MP-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code221335101
Technical Datasheet
Wire Gauge24AWG
Jacket ColourRed
Kit Contents10Pcs of Size 10cm Male-Male Jumper Wires
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 10-piece pack of 10cm jumper wires.
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 10cm Male-Male Jumper Wires
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
