Print Page
Image is for illustrative purposes only. Please refer to product description.

328 total stock globally
Need more?
328 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.920 ($108.812) |
Price for:Each
Minimum: 1
Multiple: 1
$98.92 ($108.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUSONIX
Manufacturer Part No7602-501LFCopy
Order Code113101902
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input Terminals-
Filter Output Terminals-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 7602-501LF is a 2-way 20A PCB-mount filtered Barrier Terminal Block moulded from high temperature thermoplastic (PBT) with matte tin finish copper alloy plate. The filter is encapsulated in sleeve.
- Combination head screw with clamp washer 4 PLCS
- Sleeves soldered to ground plate
- 1.22 to 1.48Nm Maximum Torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
