Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI2-EG08-AN6X-V1131Copy
Order Code1632715
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $292.490 ($321.739) |
| 5+ | $282.910 ($311.201) |
| 10+ | $277.260 ($304.986) |
| 25+ | $271.600 ($298.760) |
| 50+ | $265.940 ($292.534) |
Price for:Each
Minimum: 1
Multiple: 1
$292.49 ($321.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-EG08-AN6X-V1131Copy
Order Code1632715
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM8
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min0
Supply Voltage Max0
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Supply Voltage Max
0
SVHC
Lead
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Supply Voltage Min
0
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
