Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoWACSG
Order Code326549802
Product RangeTUK - WACSG Series
Also Known AsGTIN UPC EAN: 5055386507563
Your Part Number
Technical Datasheet
548 total stock globally
Need more?
548 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.690 ($18.359) |
Price for:Each
Minimum: 1
Multiple: 1
$16.69 ($18.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoWACSG
Order Code326549802
Product RangeTUK - WACSG Series
Also Known AsGTIN UPC EAN: 5055386507563
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45 Socket
In Line Connector BRJ45
Connector Type BRJ45 Socket
Product RangeTUK - WACSG Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
This intuitive Category 6 IP68 coupler enables cable to be connected easily without the need for other special IP rated components. Robust and fire retardant it is suitable for any environment where dust and moisture are a concern.
- Ideal for use in dusty factories or in external environments such as stadiums, marinas and outside plant
- Enhanced version of WACSGPG now supplied with mounting nut
- Panel mountable
- Category 6A FTP coupler; also suitable for Category 5e and Category 6 installations
- IP68 rating means that the product is dust tight and can be immersed for up to 30 minutes in water up to 1m depth
- Suitable for cables with outside diameter 5mm to 7.5mm
- Dimensions: 116x30x28mm
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45 Socket
Connector Type B
RJ45 Socket
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
TUK - WACSG Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046