Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGKSLJCopy
Manufacturer Standard Lead Time8 weeks
Order Code3587088
Product RangeTUK LOKJAC
Also Known AsGTIN UPC EAN: 5055386507884
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.130 ($15.543) |
| 5+ | $11.300 ($12.430) |
| 25+ | $9.750 ($10.725) |
Price for:Each
Minimum: 1
Multiple: 1
$14.13 ($15.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSLJCopy
Manufacturer Standard Lead Time8 weeks
Order Code3587088
Product RangeTUK LOKJAC
Also Known AsGTIN UPC EAN: 5055386507884
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTUK LOKJAC
SVHCNo SVHC (14-Jun-2023)
Product Overview
Secure Cat6A keystone module suitable for use in industry standard faceplates and patch panels, the integrated locking bar prevents unauthorised use of the socket and avoids accidental disconnections.
- Fast and simple installation, ideal for time critical applications
- Easy lock & release system; LOKJAC security key required (supplied separately)
- High performance throughput with Cat6a transfer rates at permanent link level
- Suitable for use with IEEE 802.3at (PoE+) applications
- Nickel plated brass STP socket for shielded applications
- Terminate with 110 or LSA+ tools for conventional punch down termination
- Fireproof ABS UL-94V0 rated adaptor and housing
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
TUK LOKJAC
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
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018