Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACK2SPM
Order Code253458302
Also Known AsGTIN UPC EAN: 5055386503367
Your Part Number
Technical Datasheet
1,268 total stock globally
Need more?
1268 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.780 ($9.658) |
Price for:Each
Minimum: 1
Multiple: 1
$8.78 ($9.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK2SPM
Order Code253458302
Also Known AsGTIN UPC EAN: 5055386503367
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cost effective shielded coupler for Cat6A connections, the robust die cast panel mount adaptor ensures easy mounting and reliable earthing.
- Coupler for Cat6A connections
- Robust die cast panel mount adaptor ensures easy mounting and reliable earthing
- Fully shielded for excellent EMI/RFI isolation
- Suitable for use in FTP and UTP cabling
Contents
Coupler, panel mount adaptor and screws
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
Connector Type
Adaptor
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for SGACK2SPM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03