Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPGS45Copy
Manufacturer Standard Lead Time15 weeks
Order Code4756821
Also Known AsGTIN UPC EAN: 5055386513472
Your Part Number
4 total stock globally
10 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.220 ($23.342) |
Price for:Each
Minimum: 1
Multiple: 1
$21.22 ($23.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGS45Copy
Manufacturer Standard Lead Time15 weeks
Order Code4756821
Also Known AsGTIN UPC EAN: 5055386513472
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PGS45 from TUK is afully shielded right angle Cat6A plug with zinc alloy housing ffers 8 way entry design with quick, easy and reliable termination.
- Flexible cable entry design offers assembly in any one of eight directions
- Capable of multiple adjustment/re-termination if necessary
- High performance data throughput, meets Category 6A data transfer rates (so also suitable for Cat 5 and Cat 6)
- Fully shielded
- Colour coded to enable T568A, T568B or Industrial (eg Profinet) wiring
- Suitable for cable outside diameter: 5.5mm to 8.5mm
- Suitable for UTP 23 AWG to 27 AWG / 0.40mm to 0.57mm stranded or solid cores (10 installation cycles with 23-26AWG; 5 installation cycles with 27AWG)
- Mating cycles: 750 minimum
- Suitable for assembly of angled patchleads
- Easy assembly – suitable for field termination, especially MPTL installations
- 4PPoE compliant
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
