Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAA2BKPM
Order Code253457002
Product RangeTUK USB Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386500724
Your Part Number
Technical Datasheet
111 total stock globally
400 more incoming. You can reserve stock now
111 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.670 ($8.437) |
Price for:Each
Minimum: 1
Multiple: 1
$7.67 ($8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA2BKPM
Order Code253457002
Product RangeTUK USB Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386500724
Technical Datasheet
In Line Connector AUSB A
Connector TypeUSB 2.0 A
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
In Line Connector BUSB A
USB StandardUSB 2.0
Product RangeTUK USB Keystone Couplers
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB 2.0 Panel mount A Female to A Female keystone style coupler
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- Backwards compatible with USB 1.1
- UL94V-0 Rated ABS housing
Contents
Coupler, panel mount adaptor and screws
Technical Specifications
In Line Connector A
USB A
USB Connector Convert From
USB Type A Receptacle
In Line Connector B
USB A
Product Range
TUK USB Keystone Couplers
Convert From Positions
1Ways
Convert To Positions
1Ways
SVHC
No SVHC (14-Jun-2023)
Connector Type
USB 2.0 A
USB Connector Convert To
USB Type A Receptacle
USB Standard
USB 2.0
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for KCUAA2BKPM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177