Print Page
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.770 ($32.747) |
Price for:Each
Minimum: 1
Multiple: 1
$29.77 ($32.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FFDU16CM from TUK is a 19" 1U rack mountable port panel with 16 ports and cable management bar.
- Suitable for D Universal and Neutrik D series XLR connectors
- Designed to fit into standard 19” racks or cabinets
- Cable management bar with cable tie slots
- Printed with numbered ports and labelling facility
- Supplied with cage nut set
- Dimensions: 482.6x75x45mm
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
FFDU16
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43

