Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFFDIN10
Order Code4870653
Product RangeminiMEDIA Series
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.240 ($17.864) |
Price for:Each
Minimum: 1
Multiple: 1
$16.24 ($17.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFFDIN10
Order Code4870653
Product RangeminiMEDIA Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use WithRacks
External Height - Metric44.2mm
External Width - Metric254mm
External Height - Imperial1.74"
External Width - Imperial10"
Product RangeminiMEDIA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Racks
External Width - Metric
254mm
External Width - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
1U
Body Colour
Black
External Height - Metric
44.2mm
External Height - Imperial
1.74"
Product Range
miniMEDIA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412