Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoCHPCopy
Order Code10720802
Also Known AsGTIN UPC EAN: 5055386500878
Your Part Number
939 total stock globally
Need more?
939 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.060 ($4.466) |
Price for:Each
Minimum: 1
Multiple: 1
$4.06 ($4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoCHPCopy
Order Code10720802
Also Known AsGTIN UPC EAN: 5055386500878
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Jack
Cable Length - Imperial12ft
Cable Length - Metric3.65m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CHP is a 4-way Patch Cord with a range of coiled plug to plug, suitable for replacement handset cords on telephones.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Jack
Cable Length - Metric
3.65m
Product Range
-
Cable Length - Imperial
12ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
