Print Page
82 total stock globally
Need more?
82 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.080 ($46.288) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$42.08 ($46.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part No8A/XJYADGCopy
Manufacturer Standard Lead Time6 weeks
Order Code337536201
Product RangeXJ
Also Known AsGTIN UPC EAN: 5055386500984
Technical Datasheet
Product RangeXJ
TerminationIDC / IDT
Wire Size AWG Min28AWG
Wire Size AWG Max19AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gel crimp IDC connector which is manufactured using a high quality waterproof gel, providing a secure seal against moisture.
- Suitable for connecting any two telephone conductors internal or external
- Suitable for copper conductors 0.32 to 0.9mm or aluminium up to 0.5mm
- BT Openreach approved gel Crimp connectors
- Connect telephone conductors with PE or PVC insulation, with no requirement to strip the insulation
- Simply insert the telephone wires into the holes and firmly compress connector
- Cable entry ports designed to accommodate and retain a customised test probe
- Transparent high clarity housing allows for visual inspection of the crimped splice
- High performance polypropylene material offers good chemical resistance & high tensile strength
- Suitable for use in high and low working temperatures
Technical Specifications
Product Range
XJ
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
19AWG
Terminal Type
Wire Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005688

