Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | 3LAG2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 424354601 |
| Also Known As | GTIN UPC EAN: 5055386510730 |
| Your Part Number | |
| Technical Datasheet |
68 total stock globally
Need more?
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.010 ($6.611) |
Price for:Each
Minimum: 1
Multiple: 1
$6.01 ($6.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | 3LAG2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 424354601 |
| Also Known As | GTIN UPC EAN: 5055386510730 |
| Technical Datasheet | |
| Product Range | 0 |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The 3LAG2 from TUK is a high quality back box suitable for mains electrical and multimedia applications. The back box features an angled form factor that allows for bench and corner mounting and is designed to hold standard double gang (86x146mm) faceplates.
- Angled design allows for easy desktop and corner mounting
- Multiple mounting holes for flexible installation options
- Cable knockouts on all sides and base
- Flame retardant ABS construction
- Dimensions (HxWxD): 116x146x73mm
Technical Specifications
| Product Range | 0 |
|---|
| SVHC | No SVHC (14-Jun-2023) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94051990 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
