Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part NoPS30-10PB1BR10KCopy
Order Code4917264
Product RangePS30 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.340 ($2.574) |
| 100+ | $2.260 ($2.486) |
| 500+ | $2.180 ($2.398) |
| 1000+ | $2.100 ($2.310) |
| 2250+ | $2.020 ($2.222) |
| 4500+ | $1.890 ($2.079) |
Price for:Each
Minimum: 10
Multiple: 10
$23.40 ($25.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoPS30-10PB1BR10KCopy
Order Code4917264
Product RangePS30 Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating200mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel30mm
Lever Length10mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangePS30 Series
Product Length43.8mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
30mm
Resistor Technology
-
Product Range
PS30 Series
Product Width
9mm
Operating Temperature Min
-
SVHC
No SVHC (19-Jan-2021)
Track Resistance
10kohm
Power Rating
200mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Length
43.8mm
Product Height
6.5mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
