Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS LRMAP2512-R003FT4 SMD Current Sense Resistor, 3000 µohm, LRMA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy](https://au.element14.com/productimages/standard/en_GB/4917647-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRMAP2512-R003FT4Copy
Order Code4917653
Product RangeLRMA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.903 ($0.9933) |
| 100+ | $0.651 ($0.7161) |
| 500+ | $0.552 ($0.6072) |
| 1000+ | $0.523 ($0.5753) |
| 2000+ | $0.472 ($0.5192) |
| 4000+ | $0.430 ($0.473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.03 ($9.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRMAP2512-R003FT4Copy
Order Code4917653
Product RangeLRMA Series
Technical Datasheet
Resistance3000µohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
