Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS LRMAM1206-R004FT5 SMD Current Sense Resistor, 4000 µohm, LRMA Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Alloy](https://au.element14.com/productimages/standard/en_GB/4917647-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRMAM1206-R004FT5Copy
Manufacturer Standard Lead Time22 weeks
Order Code4917648
Product RangeLRMA Series
Your Part Number
5,000 total stock globally
Need more?
5,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.450 ($0.495) |
| 100+ | $0.324 ($0.3564) |
| 500+ | $0.275 ($0.3025) |
| 1000+ | $0.261 ($0.2871) |
| 2500+ | $0.235 ($0.2585) |
| 5000+ | $0.214 ($0.2354) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.50 ($4.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRMAM1206-R004FT5Copy
Manufacturer Standard Lead Time22 weeks
Order Code4917648
Product RangeLRMA Series
Technical Datasheet
Resistance4000µohm
Product RangeLRMA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
