Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | L091S472LFCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4917697 |
| Product Range | L Series |
| Your Part Number | |
| Technical Datasheet |
2,600 total stock globally
Need more?
2,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.510 ($1.661) |
| 50+ | $1.090 ($1.199) |
| 250+ | $0.814 ($0.8954) |
| 500+ | $0.605 ($0.6655) |
| 1500+ | $0.504 ($0.5544) |
| 3000+ | $0.449 ($0.4939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.55 ($8.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | L091S472LFCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4917697 |
| Product Range | L Series |
| Technical Datasheet | |
| Resistance | 4.7kohm |
| Network Circuit Type | Bussed |
| No. of Resistors | 8Resistors |
| Resistor Case / Package | SIP |
| Resistor Terminals | PC Pin |
| Resistance Tolerance | ± 2% |
| Voltage Rating | 100VDC |
| Power Rating per Resistor | 100mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Through Hole |
| Terminal Pitch | 2.54mm |
| Power Rating | 100mW |
| Product Length | 22.86mm |
| Product Width | 2.5mm |
| Product Height | 5.08mm |
| Product Range | L Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 4.7kohm |
|---|---|
| No. of Resistors | 8Resistors |
| Resistor Terminals | PC Pin |
| Voltage Rating | 100VDC |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 2.54mm |
| Product Length | 22.86mm |
| Product Height | 5.08mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Network Circuit Type | Bussed |
|---|---|
| Resistor Case / Package | SIP |
| Resistance Tolerance | ± 2% |
| Power Rating per Resistor | 100mW |
| Resistor Type | Network |
| Resistor Mounting | Through Hole |
| Power Rating | 100mW |
| Product Width | 2.5mm |
| Product Range | L Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
