Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-22RKT
Order Code129259201
Product RangeWDBR Series
Your Part Number
Technical Datasheet
441 total stock globally
Need more?
441 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.950 ($45.045) |
Price for:Each
Minimum: 1
Multiple: 1
$40.95 ($45.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-22RKT
Order Code129259201
Product RangeWDBR Series
Technical Datasheet
Resistance22ohm
Product RangeWDBR Series
Power Rating1.5kW
Resistance Tolerance± 10%
Resistor TerminalsQuick Connect
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor TypeLow Profile
Resistor Mounting-
Product Length49.3mm
Product Width35.9mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn WDBR1 Series are ultra low profile thick film power resistors. These resistors are single fixing heat sink mountable and ideal for dynamic braking, inrush limit and snubber circuits. Resistor terminals available with options of solder pad, flying leads and push-on connectors. WDBR1 Series has low inductance and high isolation even after failsafe overload fusing.
- Resistance value range from 12, 15, 20, 22, 25, 47, 50, 100 and 150 ohm
- Rated power range from 500W to 7KW
- ±10% tolerance
- Pulse power rating of 1.5kW
- Power rating on heat sink is 180W
- Operating temperature (element) of 365°C
- Temperature coefficient is resistor (TCR) range from +500 to +600ppm/°C
- Available in 10% tolerance
Technical Specifications
Resistance
22ohm
Power Rating
1.5kW
Resistor Terminals
Quick Connect
Resistor Technology
Thick Film
Resistor Type
Low Profile
Product Length
49.3mm
Product Height
0.9mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Resistor Mounting
-
Product Width
35.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02