Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBUZ900P
Order Code1208682
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBUZ900P
Order Code1208682
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds160V
Continuous Drain Current Id8A
Drain Source On State Resistance1.5ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max1.5V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The BUZ900P is a N-channel enhancement-mode Power MOSFET offers 160V drain source voltage and 8A continuous drain current.
- High speed switching
- Semefab designed and diffused
- High voltage
- High energy rating
- Integral protection diode
- BUZ905P complimentary P-channel
Applications
Power Management, Audio, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-247
Rds(on) Test Voltage
-
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Drain Source Voltage Vds
160V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007