Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBD650
Order Code1208567
Technical Datasheet
Transistor PolarityPNP
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The BD650 is a -100V monolithic Silicon PNP Darlington Power Transistor designed for use in audio output stages and general amplifier and switching applications.
- Complement to the BD651
Applications
Audio, Power Management
Technical Specifications
Transistor Polarity
PNP
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (16-Jul-2019)
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
