Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBD645
Order Code1192110
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBD645
Order Code1192110
Technical Datasheet
Transistor PolarityNPN
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BD645 is a 60V monolithic Silicon NPN Darlington Power Transistor designed for use in low and medium frequency power applications. The high gain of these devices makes it possible for them to be driven directly from integrated circuits. Suitable for power switching, hammer drivers, series and shunt regulators and audio amplifiers.
- Operates from IC without predriver
- Low leakage at high temperature
- High reverse second breakdown capability
Applications
Audio, Power Management
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002