Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVLLG8C7Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 167869401 |
| Your Part Number | |
| Technical Datasheet |
12,743 total stock globally
Need more?
12,743 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.557 ($0.6127) |
Price for:Each
Minimum: 1
Multiple: 1
$0.56 ($0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVLLG8C7Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 167869401 |
| Technical Datasheet | |
| LED Colour | Green |
| LED Mounting | Through Hole |
| LED Case Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.4V |
| Wavelength Typ | 525nm |
| Luminous Intensity | 670mcd |
| Viewing Angle | 85° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OVLLG8C7 is a cylindrical High-intensity LED with clear lens. It is made of InGaN. It is designed for superior performance in signage and lighting applications that require wide angle uniform light output. This device combines a high-intensity LED with unique flat-topped T-1 3/4 package to provide both high brightness and a wide spatial radiation pattern. It is also suitable for channel letter and other signage backlighting, decorative architectural indoor and outdoor lighting accents.
- Wide viewing angle
- High-brightness indicator
- Industry standard lead spacing
- Unique lens shape for flexible application
- 5V Reverse voltage
- 100mW Power dissipation
- 125°C LED junction temperature
Applications
Lighting, Industrial, Signalling, Consumer Electronics, Commercial
Technical Specifications
| LED Colour | Green |
|---|---|
| LED Case Size | T-1 3/4 (5mm) |
| Forward Voltage | 3.4V |
| Luminous Intensity | 670mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 525nm |
| Viewing Angle | 85° |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000281 |
