Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVLFB3C7Copy |
| Order Code | 1497973 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVLFB3C7Copy |
| Order Code | 1497973 |
| Technical Datasheet | |
| LED Colour | Blue |
| LED Mounting | Through Hole |
| LED Case Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.4V |
| Wavelength Typ | 475nm |
| Luminous Intensity | 2cd |
| Viewing Angle | 30° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OVLFB3C7 is a 5mm blue round through-hole High-Intensity Discrete LED made of InGaN construction and water clear lens. The LED provides a well-defined and even emission pattern. The UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. It features 475nm peak wavelength and 30° viewing angle.
- High brightness with well-defined spatial radiation patterns
Applications
LED Lighting, Signal Processing, Automotive
Technical Specifications
| LED Colour | Blue |
|---|---|
| LED Case Size | T-1 3/4 (5mm) |
| Forward Voltage | 3.4V |
| Luminous Intensity | 2cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 475nm |
| Viewing Angle | 30° |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000313 |
