Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVFSRAC8Copy
Manufacturer Standard Lead Time32 weeks
Order Code149798602
Your Part Number
1,769 total stock globally
Need more?
315 Delivery in 10-14 Business Days(US stock)
1,454 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.512 ($0.5632) |
Price for:Each
Minimum: 1
Multiple: 1
$0.51 ($0.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVFSRAC8Copy
Manufacturer Standard Lead Time32 weeks
Order Code149798602
Technical Datasheet
Luminous Intensity-
Product Overview
The OVFSRAC8 is a LED Lamp with through hole mounting, round-shaped lens, 100° viewing angle, 630nm wavelength type, red colour, clear lens and T-1 bulb size. It is designed with higher forward voltage to maximize brightness and incorporates a low-profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply. Tubular arrays replace neon in outdoor and indoor signs.
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase reflow solder process
- AllnGaP material
Applications
Automotive, LED Lighting, Signal Processing
Technical Specifications
Luminous Intensity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
