Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVFSAAC8Copy |
| Order Code | 1497981 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVFSAAC8Copy |
| Order Code | 1497981 |
| Technical Datasheet |
Product Overview
The OVFSAAC8 is a 4-pin LED Lamp with clear lens. It is made of AllnGaP. It is designed with higher forward voltage to maximize brightness and incorporates a low profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply. Tubular arrays replace neon in outdoor and indoor signs. This square package allows high-density arrays to form light engines. It is suitable for traffic signals, pedestrian and walkway signs, illumination for signs and channel letters.
- Compatible with automatic placement equipment, infrared and vapour phase reflow solder process
- 5V Reverse voltage
- 210mW Power dissipation
- -40 to 100°C Operating temperature range
Applications
Automotive, Lighting, Signalling, Commercial
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000578 |
