
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.170 ($12.287) |
Product Information
Product Overview
The OPI1268 is a 1-channel 5-pin High Voltage Isolator with a digital output that is capable of high speed data transmission. The input of the OPI1268 consists of a high‐efficiency GaAlAs LED with a peak wavelength of 850nm, which is optically coupled to the output optical IC. A photodiode in the output IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high‐gain linear amplifier which is temperature, current and voltage compensated. The result is a highly stable digital output with an open collector inverter configuration. This device produces DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity. It is suitable for data transmission for high voltage isolation, PC board power system isolation and office equipment.
- 24.64mm Creepage path and air path
- 30mA Continuous forward current
- 3V Reverse voltage
- tPHL‐tPLH ≤500ns
Applications
Communications & Networking, Industrial, Medical
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
