Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB818
Order Code149792002
Your Part Number
Technical Datasheet
510 total stock globally
Need more?
510 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.060 ($4.466) |
Price for:Each
Minimum: 1
Multiple: 1
$4.06 ($4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB818
Order Code149792002
Technical Datasheet
Product Overview
The OPB818 is a Slotted Switch that consists of an infrared emitting diode and an NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a wide slot. Switching of the phototransistor occurs whenever an opaque object passes through the slot. The OPB818 is designed for direct soldering into PCBoards or for mounting in standard dual-in-line sockets and has an 0.25” (6.35 mm) deep and 0.20” (5.08 mm) wide slot. The apertures are 0.033” (0.84 mm) in diameter on both the sensor side ("S”) as well as on the emitter side ("E").
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Non-contact switching
- Mounts directly to PCB or dual-in-line socket
- 0.400" (10.16mm) Lead spacing
- 0.200" (5.08mm) Slot width
- 0.250" (6.35mm) Slot depth
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001272