Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR5R010FLFCopy
Order Code1387641
Product RangeOAR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR5R010FLFCopy
Order Code1387641
Product RangeOAR Series
Technical Datasheet
Resistance0.01ohm
Product RangeOAR Series
Power Rating5W
Resistor TechnologyMetal Strip
Resistor Case / PackageOpen Element
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length20.32mm
Product Width1.65mm
Product Height22.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
0.01ohm
Power Rating
5W
Resistor Case / Package
Open Element
Temperature Coefficient
± 20ppm/°C
Product Width
1.65mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OAR Series
Resistor Technology
Metal Strip
Resistance Tolerance
± 1%
Product Length
20.32mm
Product Height
22.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Barbados
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Barbados
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001324
