Print Page
P160KNP-0QC20B10K
Rotary Potentiometer, Conductive Plastic, 10 kohm, 1 Turns, Linear, 200 mW, ± 20%, P160 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P160KNP-0QC20B10KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 176079301 |
| Product Range | P160 Series |
| Your Part Number | |
| Technical Datasheet |
5,547 total stock globally
Need more?
5,547 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.830 ($2.013) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P160KNP-0QC20B10KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 176079301 |
| Product Range | P160 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 200mW |
| Resistance Tolerance | ± 20% |
| Product Range | P160 Series |
| Potentiometer Mounting | Bushing Mount |
| Shaft Diameter | 6mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20mm |
| Temperature Coefficient | - |
| Potentiometer Type | - |
| Resistor Technology | Conductive Plastic |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 29.5mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The P160KNP series from BI Technologies / TT Electronics are rotary potentiometers. These are single turn potentiometers which are designed for frequent adjustment applications. P160KNP series are available in plastic or metal bushing and plastic shaft combination.
- 16mm round rotary potentiometer
- Conductive plastic element
- Rotational life of 100,000 cycle
- Multi ganged potentiometer available
- Side adjustment and solder lugs
- Resistance value varies from 500 ohm to 1Mohm
- Standard resistance tolerance of ±20%
- Operating temperature range -20°C to +70°C
- Audio, linear, reverse audio tapers available
- Power rating of 200mW for linear taper and 0.1W for audio and reverse audio taper
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Bushing Mount |
| No. of Gangs | 1 |
| Shaft Length | 20mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 29.5mm |
| Product Height | - |
| Operating Temperature Max | 70°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 200mW |
| Product Range | P160 Series |
| Shaft Diameter | 6mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | - |
| Resistor Technology | Conductive Plastic |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0059 |
