Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5FS
Order Code231966202
Product Range6120 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.010 ($34.111) |
Price for:Each
Minimum: 1
Multiple: 1
$31.01 ($34.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5FS
Order Code231966202
Product Range6120 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeFlatted Shaft
Sensor TerminalsPin
Sensor HousingCylinder Rotatable
Contact TypeNon-Contact
Output ConfigurationAnalogue
Electrical Angle180°
Output Voltage Min200mV
Linearity± 0.5%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range6120 Series
SVHCLead (21-Jan-2025)
Product Overview
The 6127 series non-contacting Sensor.
- Position sensor
- 7/8" Diameter
- Non-contacting hall effect single turn
- 0.088° for 360° travel, 0.011° for 45° travel Resolution
- ±8mA Maximum output current
- 1kΩ Minimum 10kΩ typical output load
- Digital, analogue and ratiometric output signal
- 0.1K Resolution
- 10Hz Sampling rate
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Sensor Terminals
Pin
Contact Type
Non-Contact
Electrical Angle
180°
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Supply Voltage DC Min
4.5V
Shaft Type
Flatted Shaft
Sensor Housing
Cylinder Rotatable
Output Configuration
Analogue
Output Voltage Min
200mV
Supply Voltage
5.5VDC
Operating Temperature Min
-55°C
Product Range
6120 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134