Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5FS
Order Code231966201
Product Range6120 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.150 ($33.165) |
Price for:Each
Minimum: 1
Multiple: 1
$30.15 ($33.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5FS
Order Code231966201
Product Range6120 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Sensor TerminalsPin
Shaft TypeFlatted Shaft
Sensor HousingCylinder Rotatable
Contact TypeNon-Contact
Output ConfigurationAnalogue
Electrical Angle180°
Output Voltage Min200mV
Linearity± 0.5%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range6120 Series
SVHCLead (21-Jan-2025)
Product Overview
The 6127 series non-contacting Sensor.
- Position sensor
- 7/8" Diameter
- Non-contacting hall effect single turn
- 0.088° for 360° travel, 0.011° for 45° travel Resolution
- ±8mA Maximum output current
- 1kΩ Minimum 10kΩ typical output load
- Digital, analogue and ratiometric output signal
- 0.1K Resolution
- 10Hz Sampling rate
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Shaft Type
Flatted Shaft
Contact Type
Non-Contact
Electrical Angle
180°
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Pin
Sensor Housing
Cylinder Rotatable
Output Configuration
Analogue
Output Voltage Min
200mV
Supply Voltage
5.5VDC
Operating Temperature Min
-55°C
Product Range
6120 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134