Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No404R10KL1.0
Order Code1703804
Product Range404 Series
Your Part Number
Technical Datasheet
30 total stock globally
Need more?
30 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.920 ($59.312) |
| 2+ | $51.110 ($56.221) |
| 3+ | $48.300 ($53.130) |
| 5+ | $45.480 ($50.028) |
| 10+ | $42.260 ($46.486) |
| 20+ | $38.360 ($42.196) |
Price for:Each
Minimum: 1
Multiple: 1
$53.92 ($59.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No404R10KL1.0
Order Code1703804
Product Range404 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 10%
Power Rating250mW
Length of Travel-
Product Range404 Series
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Temperature Coefficient-800ppm/°C
Product Length26.92mm
Product Width12.7mm
Product Height8.51mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 404R10KL1.0 is a 10kΩ 250mW spring return linear actuation Position Sensor with linear track taper. The linear motion control position sensor features short travel, linear motion with spring return. The position sensor has electrical continuity within mechanical travel and essentially infinite resolution.
- Accurate position feedback
- Compact design for small spaces
- Conductive plastic technology
- Long life - 5million actuations
Technical Specifications
Track Resistance
10kohm
Power Rating
250mW
Product Range
404 Series
Resistor Technology
Conductive Plastic
Product Length
26.92mm
Product Height
8.51mm
Operating Temperature Max
125°C
Resistance Tolerance
± 10%
Length of Travel
-
Potentiometer Terminals
Turret
Temperature Coefficient
-800ppm/°C
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005