Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L10M.
Order Code706427501
Product RangeLR03 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L10M.
Order Code706427501
Product RangeLR03 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media Type0
Output Current15A
Process Connection Type-
Operating Pressure Max2bar
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR03 Series
Product Overview
The LR03-L10M is a non-mercury level regulator Float Switch moulded in 10m PVC cable or synthetic rubber 3 core cable. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. These float switches are efficient liquid level detectors. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this version. They are simple to install and designed for trouble free operation over a long life.
- Operational in specific gravities from 0.9 to 1.3
- 70°C Maximum temperature
- 10m cable
Applications
Sensing & Instrumentation
Notes
Local regulations may limit the voltage.
Technical Specifications
Level Switch Type
Float Switch
Output Current
15A
Operating Pressure Max
2bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR03 Series
Media Type
0
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16