
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.740 ($147.114) |
Product Information
Product Overview
The TMCM-1070 from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic spreadCycle™ chopper and stealthChop™ technology. The TMCM-1070 is capable of driving up to 1.4A of current from each output (with proper heatsinking). The device provides a S/D interface and permanent parameter storage via TMCL™-IDE for configuration. TMCM-1070 is an easy to use stepper motor driver module controlled via a step and direction interface. One configuration pin selects the current control mode between stealthChop™ for absolute silent motor control and spreadCycle™ for high speed. A TTL UART interface allows for more advanced configuration, permanent parameter storage via TMCL™-IDE and features microPlyer™ microstep interpolator for obtaining increased smoothness of microstepping over a low frequency STEP/DIR interface.
- 9 to 24VDC supply voltage, 1.2A RMS phase current (1.7A peak phase current)
- Step and direction interface with up to 45KHz I/P freq, enable I/P to power on/off driver H-bridges
- Highest micro step resolution, up to 256 micro steps per full step
- With housing and motor mounted, permanent on-board parameter storage
- High performance spreadCycle™ chopper mode, simple step and direction mode
- Noiseless stealthChop™ chopper mode for slow to medium velocities
- Interface speed 9600 to 115200bps (default 9600bps)
- High precision sensorless load measurement with stallGuard2™
- Automatic current scaling algorithm coolStep™ to save energy and keep your drive cool
- Dimension is 42mm x 42mm x 12mm (L x W x H)
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
