Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT230-430
Order Code178573502
Your Part Number
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.170 ($66.187) |
Price for:Each
Minimum: 1
Multiple: 1
$60.17 ($66.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT230-430
Order Code178573502
Technical Datasheet
Secondary Voltages2 x 115V
Toroid CentreOpen
Outer Diameter87mm
Height47mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Secondary Voltages
2 x 115V
Outer Diameter
87mm
SVHC
No SVHC (25-Jun-2025)
Toroid Centre
Open
Height
47mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.302286